22 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRB220KN4AR01F

DigiKey Part Number
490-17645-1-ND - Cut Tape (CT)
490-17645-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRB220KN4AR01F
Description
CAP CER 22PF 500VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRB220KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,97100 Kč69,71 Kč
505,22860 Kč261,43 Kč
1004,69310 Kč469,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5003,68304 Kč1 841,52 Kč
1 0003,41301 Kč3 413,01 Kč
1 5003,27765 Kč4 916,48 Kč
2 5003,12786 Kč7 819,65 Kč
3 5003,04021 Kč10 640,74 Kč
5 0002,95601 Kč14 780,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč