DE11XRA150KN4AP01F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 12,50000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 4,66634 Kč
Datasheet
DE1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA150KN4AP01F

DigiKey Part Number
490-16160-1-ND - Cut Tape (CT)
490-16160-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA150KN4AP01F
Description
CAP CER 15PF 1.5KV SL RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA150KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6003,06167 Kč1 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč