DE11XRA150KA4BP01F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 3,53060 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet
15 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA150KA4BP01F

DigiKey Part Number
490-DE11XRA150KA4BP01F-ND
Manufacturer
Manufacturer Product Number
DE11XRA150KA4BP01F
Description
CAP CER 15PF 1.5KV SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA150KA4BP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,53060 Kč1 765,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,53060 Kč
Unit Price with VAT:4,27203 Kč