



CSTNE20M0V53Z000R0 | |
|---|---|
DigiKey Part Number | 490-17955-2-ND - Tape & Reel (TR) 490-17955-1-ND - Cut Tape (CT) 490-17955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V53Z000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V53Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 25 | 4,80800 Kč | 120,20 Kč |
| 50 | 4,61000 Kč | 230,50 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 250 | 4,18136 Kč | 1 045,34 Kč |
| 500 | 4,00834 Kč | 2 004,17 Kč |
| 1 000 | 3,84247 Kč | 3 842,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66537 Kč | 10 996,11 Kč |
| 6 000 | 3,51370 Kč | 21 082,20 Kč |
| 9 000 | 3,42795 Kč | 30 851,55 Kč |
| 15 000 | 3,32291 Kč | 49 843,65 Kč |
| 21 000 | 3,25552 Kč | 68 365,92 Kč |
| 30 000 | 3,18559 Kč | 95 567,70 Kč |
| 36 000 | 3,15044 Kč | 113 415,84 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

