12.5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE12M5G550000R0

DigiKey Part Number
490-CSTNE12M5G550000R0TR-ND - Tape & Reel (TR)
490-CSTNE12M5G550000R0CT-ND - Cut Tape (CT)
490-CSTNE12M5G550000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE12M5G550000R0
Description
CERAMIC RES 12.5000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE12M5G550000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12.5 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,58500 Kč55,85 Kč
255,27480 Kč131,87 Kč
505,06060 Kč253,03 Kč
1004,85050 Kč485,05 Kč
2504,58764 Kč1 146,91 Kč
5004,39782 Kč2 198,91 Kč
1 0004,21577 Kč4 215,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02154 Kč12 064,62 Kč
6 0003,85513 Kč23 130,78 Kč
9 0003,76107 Kč33 849,63 Kč
15 0003,64584 Kč54 687,60 Kč
21 0003,57190 Kč75 009,90 Kč
30 0003,49520 Kč104 856,00 Kč
36 0003,45664 Kč124 439,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč