



CSTNE10M0G55A000R0 | |
|---|---|
DigiKey Part Number | 490-17939-2-ND - Tape & Reel (TR) 490-17939-1-ND - Cut Tape (CT) 490-17939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE10M0G55A000R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE10M0G55A000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 4,13440 Kč | 103,36 Kč |
| 50 | 3,96580 Kč | 198,29 Kč |
| 100 | 3,80160 Kč | 380,16 Kč |
| 250 | 3,59448 Kč | 898,62 Kč |
| 500 | 3,44588 Kč | 1 722,94 Kč |
| 1 000 | 3,30338 Kč | 3 303,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15111 Kč | 9 453,33 Kč |
| 6 000 | 3,02075 Kč | 18 124,50 Kč |
| 9 000 | 2,94700 Kč | 26 523,00 Kč |
| 15 000 | 2,85670 Kč | 42 850,50 Kč |
| 21 000 | 2,79875 Kč | 58 773,75 Kč |
| 30 000 | 2,73861 Kč | 82 158,30 Kč |
| 36 000 | 2,70838 Kč | 97 501,68 Kč |
| 72 000 | 2,59650 Kč | 186 948,00 Kč |
| 75 000 | 2,59007 Kč | 194 255,25 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

