General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Arduino MKR WAN 1300 | Digi-Key Daily

CMWX1ZZABZ-078

DigiKey Part Number
490-16143-2-ND - Tape & Reel (TR)
490-16143-1-ND - Cut Tape (CT)
490-16143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMWX1ZZABZ-078
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CMWX1ZZABZ-078 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART, USB
Mfr
Utilized IC / Part
SX1276
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Last Time Buy
Current - Receiving
23mA
DigiKey Programmable
Not Verified
Current - Transmitting
106mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
868MHz, 915MHz
Package / Case
Module
Power - Output
14dBm
Base Product Number
Sensitivity
-133dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBAA0QB1SJ-295Murata Electronics979490-LBAA0QB1SJ-295CT-ND326,81000 KčMFR Recommended
In-Stock: 174
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,86000 Kč376,86 Kč
10328,16100 Kč3 281,61 Kč
25311,27240 Kč7 781,81 Kč
100288,11660 Kč28 811,66 Kč
250274,25732 Kč68 564,33 Kč
500268,03488 Kč134 017,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000255,27966 Kč255 279,66 Kč
Manufacturers Standard Package
Unit Price without VAT:376,86000 Kč
Unit Price with VAT:456,00060 Kč