


BNX025H01L | |
|---|---|
DigiKey Part Number | 490-7835-2-ND - Tape & Reel (TR) 490-7835-1-ND - Cut Tape (CT) 490-7835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX025H01L |
Description | FILTER LC 10UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 10µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX025H01L Models |
Category | Current 20 A |
Manufacturer Murata Electronics | Values C = 10µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 5th | Package / Case 4-SMD, No Lead |
Technology LC | Size / Dimension 0.476" L x 0.358" W (12.10mm x 9.10mm) |
Number of Channels 2 | Height 0.146" (3.70mm) |
Attenuation Value 35dB @ 50kHz ~ 1GHz | Base Product Number |
Resistance - Channel (Ohms) 0.00043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 103,17200 Kč | 1 031,72 Kč |
| 25 | 95,15960 Kč | 2 378,99 Kč |
| 50 | 89,51600 Kč | 4 475,80 Kč |
| 100 | 84,20410 Kč | 8 420,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,37850 Kč | 28 951,40 Kč |
| 800 | 68,07888 Kč | 54 463,10 Kč |
| 1 200 | 65,68109 Kč | 78 817,31 Kč |
| 2 000 | 63,08789 Kč | 126 175,78 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |









