



BNX022-01L | |
|---|---|
DigiKey Part Number | 490-5052-2-ND - Tape & Reel (TR) 490-5052-1-ND - Cut Tape (CT) 490-5052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX022-01L |
Description | FILTER LC 1UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX022-01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 83,53000 Kč | 835,30 Kč |
| 25 | 77,02920 Kč | 1 925,73 Kč |
| 50 | 72,45980 Kč | 3 622,99 Kč |
| 100 | 68,16160 Kč | 6 816,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,58863 Kč | 23 435,45 Kč |
| 800 | 55,10951 Kč | 44 087,61 Kč |
| 1 200 | 53,16938 Kč | 63 803,26 Kč |
| 2 000 | 50,82031 Kč | 101 640,62 Kč |
| 2 800 | 49,72589 Kč | 139 232,49 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |










