
BLM41PG471SN1L | |
|---|---|
DigiKey Part Number | 490-1060-2-ND - Tape & Reel (TR) 490-1060-1-ND - Cut Tape (CT) 490-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG471SN1L |
Description | FERRITE BEAD 470 OHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG471SN1L Models |
Category | Current Rating (Max) 2A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 50 | 5,13620 Kč | 256,81 Kč |
| 100 | 4,56710 Kč | 456,71 Kč |
| 250 | 3,87960 Kč | 969,90 Kč |
| 500 | 3,40294 Kč | 1 701,47 Kč |
| 1 000 | 2,99746 Kč | 2 997,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44887 Kč | 6 122,17 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






