
BLM41PG471SH1L | |
|---|---|
DigiKey Part Number | 490-13277-2-ND - Tape & Reel (TR) 490-13277-1-ND - Cut Tape (CT) 490-13277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG471SH1L |
Description | FERRITE BEAD 470 OHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG471SH1L Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 50 | 6,08520 Kč | 304,26 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 4,58008 Kč | 1 145,02 Kč |
| 500 | 4,00894 Kč | 2 004,47 Kč |
| 1 000 | 3,66247 Kč | 3 662,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99222 Kč | 7 480,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


