270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN271SH1L

DigiKey Part Number
490-16526-2-ND - Tape & Reel (TR)
490-16526-1-ND - Cut Tape (CT)
490-16526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN271SH1L
Description
FERRITE BEAD 270 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN271SH1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
16mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
270 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,74520 Kč143,63 Kč
505,12780 Kč256,39 Kč
1004,55870 Kč455,87 Kč
2503,87288 Kč968,22 Kč
5003,39706 Kč1 698,53 Kč
1 0002,99096 Kč2 990,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,44366 Kč6 109,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč