
BLM21SN300SH1D | |
|---|---|
DigiKey Part Number | 490-13265-2-ND - Tape & Reel (TR) 490-13265-1-ND - Cut Tape (CT) 490-13265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SN300SH1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SN300SH1D Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,02000 Kč | 75,50 Kč |
| 50 | 2,70280 Kč | 135,14 Kč |
| 100 | 2,41300 Kč | 241,30 Kč |
| 250 | 2,06304 Kč | 515,76 Kč |
| 500 | 1,82194 Kč | 910,97 Kč |
| 1 000 | 1,59795 Kč | 1 597,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16202 Kč | 4 648,08 Kč |
| 8 000 | 1,14966 Kč | 9 197,28 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |









