
BLM21AG121SH1D | |
|---|---|
DigiKey Part Number | 490-11038-2-ND - Tape & Reel (TR) 490-11038-1-ND - Cut Tape (CT) 490-11038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG121SH1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG121SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,33480 Kč | 58,37 Kč |
| 50 | 2,09140 Kč | 104,57 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 250 | 1,60256 Kč | 400,64 Kč |
| 500 | 1,41778 Kč | 708,89 Kč |
| 1 000 | 1,24644 Kč | 1 246,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95840 Kč | 3 833,60 Kč |
| 8 000 | 0,90029 Kč | 7 202,32 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










