1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG102SH1D

DigiKey Part Number
490-10664-2-ND - Tape & Reel (TR)
490-10664-1-ND - Cut Tape (CT)
490-10664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG102SH1D
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG102SH1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
280mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21AG102SN1DMurata Electronics486 049490-1041-1-ND3,36000 KčDirect
In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,83500 Kč28,35 Kč
252,45240 Kč61,31 Kč
502,19640 Kč109,82 Kč
1001,96330 Kč196,33 Kč
2501,68236 Kč420,59 Kč
5001,48834 Kč744,17 Kč
1 0001,30881 Kč1 308,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,95840 Kč3 833,60 Kč
8 0000,90029 Kč7 202,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč