600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP601SZ1D

DigiKey Part Number
490-BLM18SP601SZ1DTR-ND - Tape & Reel (TR)
490-BLM18SP601SZ1DCT-ND - Cut Tape (CT)
490-BLM18SP601SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP601SZ1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP601SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
140mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,92700 Kč39,27 Kč
253,39320 Kč84,83 Kč
503,03640 Kč151,82 Kč
1002,70870 Kč270,87 Kč
2502,31480 Kč578,70 Kč
5002,04226 Kč1 021,13 Kč
1 0001,78903 Kč1 789,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,31763 Kč5 270,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč