100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP101SH1D

DigiKey Part Number
490-BLM18SP101SH1DTR-ND - Tape & Reel (TR)
490-BLM18SP101SH1DCT-ND - Cut Tape (CT)
490-BLM18SP101SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP101SH1D
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP101SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3.7A
DC Resistance (DCR) (Max)
22mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,05300 Kč40,53 Kč
253,51920 Kč87,98 Kč
503,14560 Kč157,28 Kč
1002,80530 Kč280,53 Kč
2502,39376 Kč598,44 Kč
5002,11030 Kč1 055,15 Kč
1 0001,84656 Kč1 846,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45411 Kč5 816,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč