Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG331TZ1D

DigiKey Part Number
490-BLM18SG331TZ1DTR-ND - Tape & Reel (TR)
490-BLM18SG331TZ1DCT-ND - Cut Tape (CT)
490-BLM18SG331TZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG331TZ1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG331TZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 877
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,62490 Kč6 249,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,00000 Kč20,00 Kč
251,74120 Kč43,53 Kč
501,56220 Kč78,11 Kč
1001,39770 Kč139,77 Kč
2501,20064 Kč300,16 Kč
5001,06482 Kč532,41 Kč
1 0000,93922 Kč939,22 Kč
5 0000,68106 Kč3 405,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,95800 Kč19,58 Kč
251,70800 Kč42,70 Kč
501,52900 Kč76,45 Kč
1001,37060 Kč137,06 Kč
2501,17732 Kč294,33 Kč
5001,04400 Kč522,00 Kč
1 0000,92089 Kč920,89 Kč
5 0000,76488 Kč3 824,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč