
BLM18PG330SN1D | |
|---|---|
DigiKey Part Number | 490-5220-2-ND - Tape & Reel (TR) 490-5220-1-ND - Cut Tape (CT) 490-5220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG330SN1D |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG330SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,24800 Kč | 12,48 Kč |
| 25 | 1,08200 Kč | 27,05 Kč |
| 50 | 0,97380 Kč | 48,69 Kč |
| 100 | 0,87180 Kč | 87,18 Kč |
| 250 | 0,75152 Kč | 187,88 Kč |
| 500 | 0,66870 Kč | 334,35 Kč |
| 1 000 | 0,59235 Kč | 592,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45591 Kč | 1 823,64 Kč |
| 8 000 | 0,39482 Kč | 3 158,56 Kč |
| 12 000 | 0,36100 Kč | 4 332,00 Kč |
| 20 000 | 0,35890 Kč | 7 178,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |








