
BLM18KG331BH1D | |
|---|---|
DigiKey Part Number | 490-14030-2-ND - Tape & Reel (TR) 490-14030-1-ND - Cut Tape (CT) 490-14030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG331BH1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG331BH1D Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 25 | 1,40160 Kč | 35,04 Kč |
| 50 | 1,25960 Kč | 62,98 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 250 | 0,97104 Kč | 242,76 Kč |
| 500 | 0,86258 Kč | 431,29 Kč |
| 1 000 | 0,76248 Kč | 762,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56706 Kč | 2 268,24 Kč |
| 8 000 | 0,48911 Kč | 3 912,88 Kč |
| 12 000 | 0,46925 Kč | 5 631,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



