
BLM18KG260TN1D | |
|---|---|
DigiKey Part Number | 490-5252-2-ND - Tape & Reel (TR) 490-5252-1-ND - Cut Tape (CT) 490-5252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260TN1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260TN1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,80884 Kč | 202,21 Kč |
| 500 | 0,71982 Kč | 359,91 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47634 Kč | 1 905,36 Kč |
| 8 000 | 0,41224 Kč | 3 297,92 Kč |
| 12 000 | 0,37796 Kč | 4 535,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









