1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG102SN1D

DigiKey Part Number
490-17349-2-ND - Tape & Reel (TR)
490-17349-1-ND - Cut Tape (CT)
490-17349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG102SN1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,86520 Kč21,63 Kč
500,81900 Kč40,95 Kč
1000,77060 Kč77,06 Kč
2500,71308 Kč178,27 Kč
5000,67194 Kč335,97 Kč
1 0000,63351 Kč633,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56306 Kč2 252,24 Kč
8 0000,53086 Kč4 246,88 Kč
12 0000,51291 Kč6 154,92 Kč
20 0000,49115 Kč9 823,00 Kč
28 0000,47734 Kč13 365,52 Kč
40 0000,46313 Kč18 525,20 Kč
100 0000,42857 Kč42 857,00 Kč
200 0000,40419 Kč80 838,00 Kč
400 0000,38124 Kč152 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč