
BLM18KG101JH1D | |
|---|---|
DigiKey Part Number | 490-14024-2-ND - Tape & Reel (TR) 490-14024-1-ND - Cut Tape (CT) 490-14024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG101JH1D |
Description | FERRITE BEAD 100 OHM 0603 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG101JH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 0,97768 Kč | 244,42 Kč |
| 500 | 0,86848 Kč | 434,24 Kč |
| 1 000 | 0,76769 Kč | 767,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57094 Kč | 2 283,76 Kč |
| 8 000 | 0,49246 Kč | 3 939,68 Kč |
| 12 000 | 0,47246 Kč | 5 669,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






