220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HB221SN1D

DigiKey Part Number
490-5983-2-ND - Tape & Reel (TR)
490-5983-1-ND - Cut Tape (CT)
490-5983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HB221SN1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HB221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,18900 Kč21,89 Kč
251,91120 Kč47,78 Kč
501,70920 Kč85,46 Kč
1001,53030 Kč153,03 Kč
2501,31352 Kč328,38 Kč
5001,16406 Kč582,03 Kč
1 0001,02577 Kč1 025,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79348 Kč3 173,92 Kč
8 0000,71044 Kč5 683,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč