
BLM18HB331SN1D | |
|---|---|
DigiKey Part Number | 490-5984-2-ND - Tape & Reel (TR) 490-5984-1-ND - Cut Tape (CT) 490-5984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HB331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HB331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,74300 Kč | 87,15 Kč |
| 100 | 1,55980 Kč | 155,98 Kč |
| 250 | 1,33964 Kč | 334,91 Kč |
| 500 | 1,18722 Kč | 593,61 Kč |
| 1 000 | 1,04640 Kč | 1 046,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79348 Kč | 3 173,92 Kč |
| 8 000 | 0,71044 Kč | 5 683,52 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |



