Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18EG331TH1D

DigiKey Part Number
490-BLM18EG331TH1DTR-ND - Tape & Reel (TR)
490-BLM18EG331TH1DCT-ND - Cut Tape (CT)
490-BLM18EG331TH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18EG331TH1D
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 Ohms 1 Ferrite Bead 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM18EG331TH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
103,78700 Kč37,87 Kč
253,28720 Kč82,18 Kč
502,94200 Kč147,10 Kč
1002,62570 Kč262,57 Kč
2502,24288 Kč560,72 Kč
5001,97782 Kč988,91 Kč
1 0001,73210 Kč1 732,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34719 Kč5 388,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč