470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG471SN1D

DigiKey Part Number
490-1013-2-ND - Tape & Reel (TR)
490-1013-1-ND - Cut Tape (CT)
490-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 Kč2,05 Kč
101,15000 Kč11,50 Kč
251,00200 Kč25,05 Kč
500,89920 Kč44,96 Kč
1000,80690 Kč80,69 Kč
2500,69560 Kč173,90 Kč
5000,61924 Kč309,62 Kč
1 0000,54860 Kč548,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43121 Kč1 724,84 Kč
8 0000,37370 Kč2 989,60 Kč
12 0000,34187 Kč4 102,44 Kč
20 0000,33620 Kč6 724,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05000 Kč
Unit Price with VAT:2,48050 Kč