220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX221SZ1D

DigiKey Part Number
490-17664-2-ND - Tape & Reel (TR)
490-17664-1-ND - Cut Tape (CT)
490-17664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX221SZ1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX221SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,34400 Kč33,60 Kč
501,20520 Kč60,26 Kč
1001,08140 Kč108,14 Kč
2500,93148 Kč232,87 Kč
5000,82774 Kč413,87 Kč
1 0000,73220 Kč732,20 Kč
5 0000,54616 Kč2 730,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44770 Kč4 477,00 Kč
20 0000,44621 Kč8 924,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč