
BLM15PE300SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE300SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE300SH1DCT-ND - Cut Tape (CT) 490-BLM15PE300SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE300SH1D |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE300SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 250 | 1,98304 Kč | 495,76 Kč |
| 500 | 1,86966 Kč | 934,83 Kč |
| 1 000 | 1,76278 Kč | 1 762,78 Kč |
| 2 500 | 1,63070 Kč | 4 076,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47885 Kč | 14 788,50 Kč |
| 20 000 | 1,39455 Kč | 27 891,00 Kč |
| 30 000 | 1,34755 Kč | 40 426,50 Kč |
| 50 000 | 1,29063 Kč | 64 531,50 Kč |
| 70 000 | 1,25450 Kč | 87 815,00 Kč |
| 100 000 | 1,21734 Kč | 121 734,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



