
BLM15HD182SZ1D | |
|---|---|
DigiKey Part Number | 490-17662-2-ND - Tape & Reel (TR) 490-17662-1-ND - Cut Tape (CT) 490-17662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD182SZ1D |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD182SZ1D Models |
Category | DC Resistance (DCR) (Max) 2.2Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 250 | 1,51604 Kč | 379,01 Kč |
| 500 | 1,34262 Kč | 671,31 Kč |
| 1 000 | 1,18177 Kč | 1 181,77 Kč |
| 5 000 | 0,97347 Kč | 4 867,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79530 Kč | 7 953,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






