1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX182SZ1D

DigiKey Part Number
490-BLM15BX182SZ1DTR-ND - Tape & Reel (TR)
490-BLM15BX182SZ1DCT-ND - Cut Tape (CT)
490-BLM15BX182SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX182SZ1D
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX182SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
250,99960 Kč24,99 Kč
500,89460 Kč44,73 Kč
1000,80420 Kč80,42 Kč
2500,69376 Kč173,44 Kč
5000,61776 Kč308,88 Kč
1 0000,54763 Kč547,63 Kč
5 0000,40421 Kč2 021,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33952 Kč3 395,20 Kč
20 0000,31497 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč