70 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 780mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AX700SZ1D

DigiKey Part Number
490-BLM15AX700SZ1DTR-ND - Tape & Reel (TR)
490-BLM15AX700SZ1DCT-ND - Cut Tape (CT)
490-BLM15AX700SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX700SZ1D
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 780mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX700SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
780mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,94920 Kč23,73 Kč
500,85260 Kč42,63 Kč
1000,76640 Kč76,64 Kč
2500,66016 Kč165,04 Kč
5000,58836 Kč294,18 Kč
1 0000,52159 Kč521,59 Kč
5 0000,38552 Kč1 927,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33952 Kč3 395,20 Kč
20 0000,31497 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč