80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03PX800SN1D

DigiKey Part Number
490-16653-2-ND - Tape & Reel (TR)
490-16653-1-ND - Cut Tape (CT)
490-16653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03PX800SN1D
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03PX800SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
130mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,38640 Kč9,66 Kč
500,34860 Kč17,43 Kč
1000,31500 Kč31,50 Kč
2500,27212 Kč68,03 Kč
5000,24358 Kč121,79 Kč
1 0000,21754 Kč217,54 Kč
5 0000,16399 Kč819,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12877 Kč1 931,55 Kč
30 0000,11121 Kč3 336,30 Kč
45 0000,10499 Kč4 724,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč