1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 135mA 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD102FN1D

DigiKey Part Number
490-15009-2-ND - Tape & Reel (TR)
490-15009-1-ND - Cut Tape (CT)
490-15009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HD102FN1D
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 135mA 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD102FN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
135mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
2.4Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,85900 Kč48,59 Kč
254,20440 Kč105,11 Kč
503,75820 Kč187,91 Kč
1003,34730 Kč334,73 Kč
2502,85304 Kč713,26 Kč
5002,51100 Kč1 255,50 Kč
1 0002,19358 Kč2 193,58 Kč
5 0002,07408 Kč10 370,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,69451 Kč25 417,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč