
BLM03EB500SN1D | |
|---|---|
DigiKey Part Number | 490-18096-2-ND - Tape & Reel (TR) 490-18096-1-ND - Cut Tape (CT) 490-18096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03EB500SN1D |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03EB500SN1D Models |
Category | Current Rating (Max) 400mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 580mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,61260 Kč | 161,26 Kč |
| 250 | 1,38420 Kč | 346,05 Kč |
| 500 | 1,22670 Kč | 613,35 Kč |
| 1 000 | 1,08098 Kč | 1 080,98 Kč |
| 5 000 | 0,87385 Kč | 4 369,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71393 Kč | 10 708,95 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





