25 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 600mA 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03EB250SN1D

DigiKey Part Number
BLM03EB250SN1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM03EB250SN1D
Description
FERRITE BEAD 25 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 600mA 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03EB250SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
260mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,71393 Kč10 708,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71393 Kč
Unit Price with VAT:0,86386 Kč