120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03AX121SZ1D

DigiKey Part Number
490-BLM03AX121SZ1DTR-ND - Tape & Reel (TR)
490-BLM03AX121SZ1DCT-ND - Cut Tape (CT)
490-BLM03AX121SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03AX121SZ1D
Description
FERRITE BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 450mA 230mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03AX121SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
230mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,77200 Kč7,72 Kč
250,66720 Kč16,68 Kč
500,60060 Kč30,03 Kč
1000,54020 Kč54,02 Kč
2500,46716 Kč116,79 Kč
5000,41712 Kč208,56 Kč
1 0000,37102 Kč371,02 Kč
5 0000,27650 Kč1 382,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,21441 Kč3 216,15 Kč
30 0000,19813 Kč5 943,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč