Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF03JD421GNED

DigiKey Part Number
490-18093-2-ND - Tape & Reel (TR)
490-18093-1-ND - Cut Tape (CT)
490-18093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF03JD421GNED
Description
FERRITE BEAD 420 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
420 Ohms @ 700 MHz 1 Ferrite Bead 0201 (0603 Metric) 480mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLF03JD421GNED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
420 Ohms @ 700 MHz
Current Rating (Max)
480mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.017" (0.43mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,18500 Kč21,85 Kč
251,90600 Kč47,65 Kč
501,70600 Kč85,30 Kč
1001,52720 Kč152,72 Kč
2501,30996 Kč327,49 Kč
5001,16140 Kč580,70 Kč
1 0001,02324 Kč1 023,24 Kč
5 0000,86903 Kč4 345,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,71001 Kč10 650,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč