
BLF02GD162GNED | |
|---|---|
DigiKey Part Number | 490-18637-2-ND - Tape & Reel (TR) 490-18637-1-ND - Cut Tape (CT) 490-18637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF02GD162GNED |
Description | FERRITE BEAD 01005 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 01005 (0402 Metric) 100mA 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.32mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,23420 Kč | 111,71 Kč |
| 100 | 1,99690 Kč | 199,69 Kč |
| 250 | 1,71092 Kč | 427,73 Kč |
| 500 | 1,51354 Kč | 756,77 Kč |
| 1 000 | 1,33085 Kč | 1 330,85 Kč |
| 5 000 | 1,12444 Kč | 5 622,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,91866 Kč | 13 779,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





