0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

939114424610-T3N

DigiKey Part Number
490-939114424610-T3NTR-ND - Tape & Reel (TR)
490-939114424610-T3NCT-ND - Cut Tape (CT)
490-939114424610-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
939114424610-T3N
Description
CAP SILICON 0.1UF 15% 11V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
0.1 µF
Height
0.006" (0.14mm)
Tolerance
±15%
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Voltage - Breakdown
11 V
Base Product Number
ESR (Equivalent Series Resistance)
500 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1044,01200 Kč440,12 Kč
5036,30560 Kč1 815,28 Kč
10033,92650 Kč3 392,65 Kč
50029,90242 Kč14 951,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,10519 Kč28 105,19 Kč
2 00027,09845 Kč54 196,90 Kč
3 00026,59411 Kč79 782,33 Kč
5 00026,03500 Kč130 175,00 Kč
7 00025,70812 Kč179 956,84 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč