100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
MURATA - Type 2BZ Wireless Modules

935153521310-T3T

DigiKey Part Number
490-935153521310-T3TTR-ND - Tape & Reel (TR)
490-935153521310-T3TCT-ND - Cut Tape (CT)
490-935153521310-T3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935153521310-T3T
Description
CAP SILICON 100PF 15% 150V 0202
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
6pH
Manufacturer
Murata Electronics
Applications
High Stability, Vertical Silicon Cap, Wirebond
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0202 (0505 Metric)
Capacitance
100 pF
Height
0.011" (0.27mm)
Tolerance
±15%
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Voltage - Breakdown
150 V
Base Product Number
ESR (Equivalent Series Resistance)
14 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1083,06800 Kč830,68 Kč
5070,54480 Kč3 527,24 Kč
10066,67280 Kč6 667,28 Kč
50060,12106 Kč30 060,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,97387 Kč56 973,87 Kč
2 00055,33404 Kč110 668,08 Kč
3 00054,51256 Kč163 537,68 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč