0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

935151424610-T3N

DigiKey Part Number
490-935151424610-T3NTR-ND - Tape & Reel (TR)
490-935151424610-T3NCT-ND - Cut Tape (CT)
490-935151424610-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935151424610-T3N
Description
CAP SILICON 0.1UF 15% 11V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
0.1 µF
Height
0.017" (0.44mm)
Tolerance
±15%
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Voltage - Breakdown
11 V
Base Product Number
ESR (Equivalent Series Resistance)
300 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1053,86000 Kč538,60 Kč
5044,86860 Kč2 243,43 Kč
10042,08840 Kč4 208,84 Kč
50037,38022 Kč18 690,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,23149 Kč35 231,49 Kč
2 00034,05393 Kč68 107,86 Kč
3 00033,46409 Kč100 392,27 Kč
5 00032,80988 Kč164 049,40 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč