4.6 kHz Feedback Buzzer Element 1.063" Dia (27.00mm) 200 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-27-4C

DigiKey Part Number
490-7BB-27-4C-ND
Manufacturer
Manufacturer Product Number
7BB-27-4C
Description
BUZZER ELEMENT FDBK 4.6KHZ 27MM
Customer Reference
Detailed Description
4.6 kHz Feedback Buzzer Element 1.063" Dia (27.00mm) 200 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7BB-27-4C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
4.6 kHz
Voltage - Input (Max)
-
Type
Feedback
Impedance
200 Ohms
Capacitance @ Frequency
18000pF @ 1kHz
Operating Temperature
-
Size / Dimension
1.063" Dia (27.00mm)
Termination
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1013,27100 Kč132,71 Kč
2511,91000 Kč297,75 Kč
5010,99460 Kč549,73 Kč
10010,16300 Kč1 016,30 Kč
2509,18200 Kč2 295,50 Kč
5008,51678 Kč4 258,39 Kč
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč