
TMR2185G | |
|---|---|
DigiKey Part Number | 3542-TMR2185G-ND |
Manufacturer | |
Manufacturer Product Number | TMR2185G |
Description | SEN MR WHEATSTONE BRIDGE 4-LGA |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 4-LGA (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Voltage - Supply | 0.5V ~ 7V | |
Current - Supply (Max) | 250µA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 4-LGA (2x1.5) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 161,87400 Kč | 809,37 Kč |
| Unit Price without VAT: | 161,87400 Kč |
|---|---|
| Unit Price with VAT: | 195,86754 Kč |


