Current Sensor 1 Channel Current Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS306-420MA-US

DigiKey Part Number
881-RBS306-420MA-US-ND
Manufacturer
Manufacturer Product Number
RBS306-420MA-US
Description
REVEAL WIRELESS SENSOR BRIDGES L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
24V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 70°C
Polarization
-
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 580,94000 Kč2 580,94 Kč
52 402,18400 Kč12 010,92 Kč
102 335,58200 Kč23 355,82 Kč
252 255,83600 Kč56 395,90 Kč
502 201,25320 Kč110 062,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 580,94000 Kč
Unit Price with VAT:3 122,93740 Kč