



RBS306-420MA-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-420MA-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-420MA-US |
Description | SENSOR CURRENT LORA 4-20MA LOOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Current Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | LoRaWAN | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |

