
MTXDOT-NA1-B15-TR-400 | |
|---|---|
DigiKey Part Number | 881-MTXDOT-NA1-B15-TR-400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTXDOT-NA1-B15-TR-400 |
Description | XDOT ESSENTIAL WITH TRACE ANTENN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 915MHz PCB Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 21dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | SX1262 | |
Memory Size | 384kB Flash, 160kB SRAM | |
Voltage - Supply | 2.4V ~ 3.57V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 58-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 2 | 294,70500 Kč | 589,41 Kč |
| 3 | 287,60333 Kč | 862,81 Kč |
| 5 | 278,93800 Kč | 1 394,69 Kč |
| 7 | 273,39429 Kč | 1 913,76 Kč |
| 10 | 267,72500 Kč | 2 677,25 Kč |
| 25 | 253,89960 Kč | 6 347,49 Kč |
| 50 | 244,13540 Kč | 12 206,77 Kč |
| 100 | 234,93190 Kč | 23 493,19 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |




