
MTXDOT-EU1-A00-1000 | |
|---|---|
DigiKey Part Number | 591-MTXDOT-EU1-A00-1000-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-EU1-A00-1000 |
Description | RF TXRX MOD ISM<1GHZ TH+U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 863MHz ~ 870MHz Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 20kbps | |
Power - Output | 14dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace + U.FL | |
Utilized IC / Part | ST32L151CCU6 | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 300,08880 Kč | 300 088,80 Kč |
| Unit Price without VAT: | 300,08880 Kč |
|---|---|
| Unit Price with VAT: | 363,10745 Kč |


