
MTXDOT-EU1-A00-100 | |
|---|---|
DigiKey Part Number | MTXDOT-EU1-A00-100-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-EU1-A00-100 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 868MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-EU1-A00-100 Models |
Category | Power - Output 14dBm |
Mfr | Sensitivity -137dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Bulk | Memory Size 256kB Flash, 32kB RAM |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Package / Case Module |
Protocol | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 446,95000 Kč | 44 695,00 Kč |
| Unit Price without VAT: | 446,95000 Kč |
|---|---|
| Unit Price with VAT: | 540,80950 Kč |


