
MTMDK-XDOT-EU1-A00 | |
|---|---|
DigiKey Part Number | 591-1290-ND |
Manufacturer | |
Manufacturer Product Number | MTMDK-XDOT-EU1-A00 |
Description | MICRO DEVELOPMENT KIT LORA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MultiConnect® xDot™ MultiConnect® xDot™ LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Multi-Tech Systems Inc. | Utilized IC / Part MultiConnect® xDot™ |
Series | RF Type LoRa® (LoRaWAN®) |
Packaging Bulk | RF Frequency 868MHz |
Part Status Active | Function Transceiver |
Type Transceiver; LoRa® (LoRaWAN®) | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 250,73000 Kč | 2 250,73 Kč |
| 10 | 1 981,33500 Kč | 19 813,35 Kč |
| 25 | 1 888,12360 Kč | 47 203,09 Kč |
| 100 | 1 760,54830 Kč | 176 054,83 Kč |
| Unit Price without VAT: | 2 250,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 723,38330 Kč |



